
Positive edge-triggered D-type flip-flop IC, featuring 4 independent D flip-flops with true outputs. Operates with a maximum frequency of 60MHz and a supply voltage range of 2V to 6V. Offers a high level output current of 7.8mA and a low level output current of 7.8mA. This surface mount component has a propagation delay of 200ns and a turn-on delay time of 17ns, with an operating temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Texas Instruments CD74HC173NSRE4 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 60MHz |
| High Level Output Current | 7.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Output Current | 7.8mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 200ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC173NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
