Quad D-type flip-flop latch, featuring positive edge clock triggering and non-inverting polarity. Operates with a minimum supply voltage of 2V and a maximum of 6V, supporting a frequency up to 60MHz. Offers 4 bits per element, with 4 input and 4 output lines. This surface mount component, packaged in SOP, boasts a 7.8mA output current and a propagation delay of 200ns. It is RoHS compliant and operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 60MHz |
| High Level Output Current | 7.8mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Current | 7.8mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 200ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |