Positive edge-triggered D-type flip-flop with 4 bits, featuring true, 3-state outputs. This CMOS logic IC operates with a maximum frequency of 60MHz and a propagation delay of 200ns. It supports a supply voltage range of 2V to 6V and offers output currents of 7.8mA (low) and -7.8mA (high). Packaged in a 16-lead TSSOP for surface mounting, it functions across an extended temperature range of -55°C to 125°C.
Texas Instruments CD74HC173PWG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 60MHz |
| High Level Output Current | -7.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC173PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
