Quad D-Type Flip-Flops with 3-State Outputs, featuring positive edge clock triggering and non-inverting polarity. This CMOS logic IC operates with a 2V to 6V supply voltage and supports a maximum frequency of 60MHz. It offers 7.8mA output current (both high and low levels) and a quiescent current of 8uA. Packaged in a 16-TSSOP with gold contact plating, this surface-mount component is RoHS compliant and operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HC173PWRE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 60MHz |
| High Level Output Current | -7.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 200ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC173PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
