High-speed CMOS logic hex D-type flip-flops with reset, featuring positive edge clock triggering and non-inverting outputs. This integrated circuit operates with a minimum supply voltage of 2V and a maximum of 6V, supporting a clock frequency of 24MHz. It offers a propagation delay of 250ns and a turn-on delay time of 13ns, with output currents of ±5.2mA. Packaged in a 16-SOIC for surface mounting, this RoHS compliant component functions across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HC174M96 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 24MHz |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC174M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
