High-speed CMOS logic hex D-type flip-flops with reset, featuring positive edge clock triggering and non-inverting outputs. This integrated circuit offers six D-type flip-flops, each with a single input and output, operating from a 2V to 6V supply voltage. Achieving a maximum frequency of 35MHz, it provides a propagation delay of 165ns and a turn-on delay time of 13ns. Designed for surface mounting in a 16-SOIC package with gold contact plating, this component is RoHS compliant and operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HC174M96E4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 35MHz |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Output Current | 5.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 165ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC174M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
