CMOS D-type positive edge-triggered flip-flop IC, featuring 6 bits with non-inverting polarity. This surface-mount device operates with a supply voltage range of 2V to 6V and a maximum frequency of 35MHz. It offers a high level output current of -5.2mA and a low level output current of 5.2mA. The component boasts a propagation delay of 165ns and a turn-on delay time of 13ns, with a quiescent current of 8uA. Packaged in a 16-pin SOIC with gold contact plating, it supports a wide operating temperature range from -55°C to 125°C and is RoHS compliant.
Texas Instruments CD74HC174M96G4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 35MHz |
| Height | 1.58mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Output Current | 5.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 165ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC174M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
