
Quad D-Type Flip-Flops with Reset, operating at up to 35MHz, feature positive edge clock triggering and non-inverting outputs. This high-speed CMOS logic component offers a wide operating temperature range from -55°C to 125°C, with supply voltages from 2V to 6V. Designed for through-hole mounting in a PDIP package, it provides 4 bits of data storage per element and supports output currents of 5.2mA. RoHS compliant and lead-free, this integrated circuit is suitable for demanding electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC175EE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 35MHz |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 175ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC175EE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
