
Quad D-Type Flip-Flop, 4-bit, positive edge-triggered CMOS logic IC with reset functionality. Features a 35MHz operating frequency, 175ns propagation delay, and 14ns turn-on delay. Operates from a 2V to 6V supply voltage with a maximum output current of 5.2mA. Packaged in a 16-SOIC surface mount configuration with gold contact plating, this RoHS compliant component is suitable for operation between -55°C and 125°C.
Texas Instruments CD74HC175M technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 35MHz |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Current | 5.2mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 175ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC175M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
