
CMOS D-Type Flip-Flop IC, featuring four independent D-type flip-flops with complementary outputs. Operates with a positive edge triggered clock, supporting a maximum frequency of 35MHz. This surface mount component offers a wide operating temperature range from -55°C to 125°C and a supply voltage range of 2V to 6V. It provides 5.2mA of output current at both high and low levels, with a propagation delay of 175ns and a turn-on delay time of 14ns. Packaged in a 16-pin SOIC format, this RoHS compliant device is designed for reliable digital logic applications.
Texas Instruments CD74HC175ME4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Current | 5.2mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 175ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC175ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
