
Surface mount D-type flip-flop with four bits, featuring positive edge triggering and complementary outputs. Operates with a minimum supply voltage of 2V and a maximum of 6V, supporting a maximum frequency of 35MHz. Offers a high level output current of -5.2mA and a low level output current of 5.2mA, with a propagation delay of 175ns and turn-on delay time of 14ns. This CMOS technology component is RoHS compliant and suitable for operation between -55°C and 125°C.
Texas Instruments CD74HC175MTG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 175ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC175MTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
