
The CD74HC190EE4 is a 4-bit synchronous counter from Texas Instruments, featuring a clock edge trigger type of positive edge. It operates within a temperature range of -55°C to 125°C and is supplied by a voltage between 2V and 6V. The counter is packaged in a PDIP package and is mounted through a hole. It is compliant with RoHS standards and is available in a quantity of 25 per rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC190EE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 315ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC190EE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
