
The CD74HC190NSRG4 is a 4-bit synchronous counter from Texas Instruments, operating at frequencies up to 35MHz. It is a surface mount device with a SOP package, suitable for use in temperatures ranging from -55°C to 125°C. The counter is a part of the 74HC series, which is based on CMOS technology. It is RoHS compliant and available in tape and reel packaging.
Texas Instruments CD74HC190NSRG4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 35MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 315ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC190NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
