High-speed CMOS logic presettable synchronous BCD decade up/down counter. This 4-bit, single-element counter operates bidirectionally on a positive clock edge, achieving a maximum frequency of 35MHz. Featuring a propagation delay of 315ns, it supports a supply voltage range of 2V to 6V. Packaged in a 16-TSSOP with gold contact plating, this surface-mount component is RoHS compliant and operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HC190PW technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Frequency | 35MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 315ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Termination | SMD/SMT |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC190PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
