
The CD74HC190PWE4 is a 4-bit synchronous counter from Texas Instruments, featuring a clock edge trigger type of positive edge and a logic function of counter. It operates at a maximum frequency of 35MHz and has a propagation delay of 315ns. This device is packaged in a TSSOP package and is suitable for surface mount applications. The counter is RoHS compliant and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C.
Texas Instruments CD74HC190PWE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 35MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 315ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC190PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
