The CD74HC190PWR is a 4-bit synchronous counter from Texas Instruments, featuring a clock edge trigger type of positive edge and a logic function of counter. It operates within a temperature range of -55°C to 125°C and is supplied with a maximum voltage of 6V. This surface-mount device is packaged in a TSSOP-16 package and is compliant with RoHS regulations.
Texas Instruments CD74HC190PWR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 315ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC190PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
