
The CD74HC191M96G4 is a 4-bit synchronous counter IC from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is available in a surface mount SOIC-8 package. The counter is designed for use in applications where a high clock frequency of 35MHz is required. It is not radiation hardened and is not RoHS compliant due to the presence of lead. The IC is available in quantities of 2500 per reel.
Texas Instruments CD74HC191M96G4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 35MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 315ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC191M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
