
The CD74HC191ME4 is a 4-bit synchronous counter from Texas Instruments, operating within a temperature range of -55°C to 125°C. It features a clock edge trigger type of positive edge and a logic function of counter. This device is RoHS compliant and available in a SOIC-16 package, suitable for surface mount applications.
Texas Instruments CD74HC191ME4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 35MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 315ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC191ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
