
High-speed CMOS logic presettable synchronous 4-bit binary up/down counter. Features bidirectional counting, positive edge clock triggering, and a maximum operating frequency of 35MHz. Operates with supply voltages from 2V to 6V, with a wide temperature range of -55°C to 125°C. Packaged in a 16-SOIC surface mount configuration with gold contact plating. RoHS compliant and lead-free.
Texas Instruments CD74HC191MG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 315ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 315ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC191MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
