
High-speed CMOS logic presettable synchronous 4-bit binary up/down counter. Features bidirectional counting, positive edge clock triggering, and a maximum operating frequency of 35MHz. Operates from a 2V to 6V supply voltage range with a propagation delay of 315ns. Packaged in a 16-SOIC surface mount case with gold contact plating, this RoHS compliant component is suitable for a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD74HC191MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC191MT technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Frequency | 35MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 315ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC191MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
