The CD74HC191MTE4 is a 4-bit synchronous counter from Texas Instruments, featuring a clock edge trigger type of positive edge and a maximum operating temperature of 125°C. It operates within a supply voltage range of 2V to 6V and has a propagation delay of 315ns. This counter is packaged in a surface-mount SOIC package and is compliant with RoHS regulations. It is part of the 74HC series and is suitable for use in logic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC191MTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 35MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 315ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC191MTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
