
The CD74HC191MTG4 is a 4-bit synchronous counter from Texas Instruments, featuring a clock edge trigger type of positive edge and a direction of bidirectional. It operates at a maximum frequency of 35MHz and has a maximum supply voltage of 6V. The counter is packaged in a SOIC-16 package and is suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Texas Instruments CD74HC191MTG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 35MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 315ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC191MTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
