
Synchronous 4-bit bidirectional decade counter IC, featuring positive edge clock triggering and asynchronous reset. Operates from a 2V to 6V supply voltage with a maximum frequency of 24MHz. This CMOS logic component is housed in a 16-pin PDIP package with gold contact plating, suitable for through-hole mounting. Offers a propagation delay of 330ns and an output current of 5.2mA, with a wide operating temperature range of -55°C to 125°C.
Texas Instruments CD74HC192E technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Frequency | 24MHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 330ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 330ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC192E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
