
High Speed CMOS Logic Presettable Synchronous BCD Decade Up/Down Counter with Asynchronous Reset. This 4-bit bidirectional counter operates with a positive edge clock trigger and features a maximum operating frequency of 24MHz. It supports a supply voltage range of 2V to 6V and offers a propagation delay of 330ns. The component is constructed with CMOS technology, is RoHS compliant, and is available in a 16-SO package for surface mounting.
Texas Instruments CD74HC192NSRG4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Frequency | 24MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 330ns |
| Quiescent Current | 8uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC192NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
