
The 74HC Counter is a single 4-bit synchronous counter with a positive edge trigger type. It operates over a temperature range of -55°C to 125°C and is available in a surface mount TSSOP-16 package. The device is RoHS compliant and features asynchronous reset functionality. It is part of the 74HC series of logic ICs.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 1710 |
| Packaging | Rail/Tube |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| RoHS | Compliant |
