
Synchronous 4-bit bidirectional CMOS counter IC, featuring positive edge clock triggering and asynchronous reset. Operates with a supply voltage range of 2V to 6V, supporting a maximum frequency of 29MHz. Housed in a 16-pin PDIP package with gold-plated contacts for through-hole mounting. Offers a propagation delay of 330ns and a quiescent current of 8uA, with an operating temperature range from -55°C to 125°C. This RoHS compliant component is lead-free.
Texas Instruments CD74HC193EE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Frequency | 29MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 330ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 330ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC193EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
