
High-speed CMOS logic 4-bit binary up/down counter, featuring synchronous operation with asynchronous reset. This presettable counter offers bidirectional counting and operates with a positive edge clock trigger. Maximum operating frequency reaches 29MHz, with a maximum supply voltage of 6V and a wide operating temperature range from -55°C to 125°C. Packaged in a 16-SOIC surface-mount format with gold contact plating, it is RoHS compliant and lead-free.
Texas Instruments CD74HC193M96 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Frequency | 29MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 330ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 330ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC193M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
