
Bidirectional 4-bit synchronous counter IC, operating on a 2V to 6V supply. Features positive edge clock triggering and asynchronous reset. CMOS technology ensures low quiescent current of 8µA. Suitable for surface mount applications with a 330ns propagation delay and a maximum operating frequency of 29MHz. Packaged in a 16-pin SOIC with gold contact plating, this RoHS compliant component operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HC193MG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Frequency | 29MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 330ns |
| Quiescent Current | 8uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC193MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
