
High-speed CMOS logic presettable synchronous 4-bit binary up/down counter with asynchronous reset. Features bidirectional counting, positive edge clock triggering, and a maximum operating temperature of 125°C. Operates from a 2V to 6V supply voltage and is surface mountable in a 16-SOIC package. CMOS technology ensures low quiescent current of 8uA.
Texas Instruments CD74HC193MT technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 330ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 330ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC193MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
