High-speed CMOS logic 4-bit bidirectional universal shift register, featuring a 16-SOIC package with gold contact plating. Operates bidirectionally with a supply voltage range of 2V to 6V and a wide temperature range from -55°C to 125°C. This surface-mount component offers 4 bits per element, 6 input lines, and 4 output lines, with a propagation delay of 30ns. It is RoHS compliant and utilizes CMOS technology.
Texas Instruments CD74HC194M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 265ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC194M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
