
Bidirectional shift register IC, 4-bit, CMOS technology, operating from 2V to 6V with a typical 5V supply. Features 6 input lines and 4 output lines, with a propagation delay of 30ns. Packaged in a 16-pin SOIC for surface mounting, operating across a wide temperature range of -55°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Texas Instruments CD74HC194MTG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 265ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC194MTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
