
The CD74HC194NSRG4 is a 4-bit shift register with 6 input lines and 4 output lines. It operates at a maximum supply voltage of 6V and an operating supply voltage of 5V. The device is packaged in a surface-mount SO package and is RoHS compliant. The shift register has a propagation delay of 30ns and is suitable for use in logic circuits.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.007079oz |
| RoHS | Compliant |
