
High-speed CMOS logic 4-bit bidirectional universal shift register, operating from a 2V to 6V supply voltage. Features a 60MHz frequency and 30ns propagation delay. This surface mount device, packaged in a 16-TSSOP with gold contact plating, offers bidirectional data shifting and a wide operating temperature range of -55°C to 125°C. It is RoHS compliant and utilizes CMOS technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC194PWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Frequency | 60MHz |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Input Current | 160uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 265ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC194PWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
