
High-speed CMOS logic 4-bit parallel access register, featuring a PDIP package with gold contact plating. This unidirectional shift register operates from a 2V to 6V supply voltage, with a typical operating voltage of 5V. It offers a propagation delay of 30ns and a turn-on delay time of 265ns, with a quiescent current of 8uA. The component is lead-free, RoHS compliant, and designed for through-hole mounting, with an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD74HC195EE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC195EE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 265ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC195EE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
