
High-speed CMOS logic 4-bit parallel access register, featuring a 4-bit shift register logic function. Operates with a supply voltage range of 2V to 6V, with a typical operating voltage of 5V. This surface mount component offers a unidirectional data flow, with 6 input lines and 4 output lines. It boasts a wide operating temperature range from -55°C to 125°C and a propagation delay of 30ns. Packaged in a 16-SO SOP with gold contact plating, this RoHS compliant component is delivered on tape and reel.
Texas Instruments CD74HC195NSR technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 265ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC195NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
