4-bit parallel-in, parallel-out shift register, CMOS technology, unidirectional operation. Features 6 input lines and 4 output lines, with a maximum operating temperature of 125°C and a minimum of -55°C. Operates from a 2V to 6V supply voltage, with a typical 5V operating voltage. Packaged in a 16-pin TSSOP for surface mounting, with a propagation delay of 30ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 265ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
