
Dual 4-input NAND gate IC featuring high-speed CMOS logic. Operates with a supply voltage range of 2V to 6V, offering a propagation delay of 17ns and turn-on delay of 21ns. This surface-mount component is housed in a 14-SOIC package with gold contact plating. It supports output currents of 5.2mA (high/low) and a maximum output current of 25mA, with a quiescent current of 2uA. Designed for operation across a wide temperature range from -55°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments CD74HC20M96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 21ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC20M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
