
Dual 4-input NAND gate IC, featuring CMOS technology and a 74HC series designation. Operates with a supply voltage range of 2V to 6V, supporting a wide temperature range from -55°C to 125°C. Offers a high-level output current of 5.2mA and a low-level output current of 4mA, with a propagation delay of 17ns. Packaged in a 14-pin SOIC surface-mount configuration, this RoHS-compliant component is suitable for various logic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC20ME4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC20ME4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
