
Dual 4-input NAND gate IC featuring high-speed CMOS logic. Operates with a supply voltage range of 2V to 6V and offers an output current of 5.2mA. This surface-mount component, housed in a 14-SOIC package, functions across an extended temperature range of -55°C to 125°C. Propagation delay is rated at 17ns, with a quiescent current of 2uA.
Texas Instruments CD74HC20MT technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Inputs | 4 |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC20MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
