The CD74HC20QM96Q1 is a dual NAND gate IC from Texas Instruments, featuring a 14-pin package and operating within a temperature range of -40°C to 125°C. This device is designed for use in automotive applications, meeting the AEC-Q100 standard. With a propagation delay of 150ns, it is suitable for high-speed logic applications. The IC operates within a supply voltage range of 2V to 6V, with a nominal voltage of 4.5V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 150 |
| Number of Inputs | 4 |
| Screening Level | AEC-Q100 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |