
Dual monostable multivibrator IC featuring high-speed CMOS logic. Two independent circuits provide precise timing control with a propagation delay of 315ns and turn-on delay time of 210ns. Operates from a 2V to 6V supply voltage, with a typical 5V operating voltage and 8uA quiescent current. Schmitt trigger inputs enhance noise immunity. Packaged in a 16-PDIP with gold contact plating, suitable for through-hole mounting.
Texas Instruments CD74HC221EE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 315ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 210ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC221EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
