
Dual monostable multivibrator IC featuring CMOS technology. Offers independent circuits with Schmitt trigger inputs for precise timing control. Operates from a 2V to 6V supply voltage, with a typical operating voltage of 5V. Provides 5.2mA output current at both high and low levels. Surface mountable in a 16-pin SOIC package, with a propagation delay of 18ns and turn-on delay time of 315ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 315ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
