
Dual Monostable Multivibrator IC, featuring 2 independent circuits with Schmitt trigger inputs. Operates from a 2V to 6V supply voltage, with a typical operating voltage of 5V. Offers a high level output current of -5.2mA and a low level output current of 5.2mA. CMOS technology ensures low quiescent current of 8uA. Packaged in a 16-TSSOP with gold contact plating, suitable for surface mounting.
Texas Instruments CD74HC221PWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 315ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC221PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
