
High-speed CMOS logic 3-to-8 line decoder demultiplexer with address latches. Features 3 input lines, 8 output lines, and 1 independent circuit. Operates with a supply voltage range of 2V to 6V, offering a bandwidth of 28MHz and a propagation delay of 36ns. Packaged in a 16-SOIC surface mount configuration with gold contact plating. This lead-free, RoHS-compliant component is designed for operation across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HC237M96G4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 36ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 270ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC237M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
