
High-speed CMOS logic 3-to-8 line decoder demultiplexer with address latches. Features 3 input lines, 8 output lines, and a bandwidth of 28MHz. Operates with a supply voltage range of 2V to 6V and a temperature range of -55°C to 125°C. Surface mountable in a 16-SO package with gold contact plating. Offers a propagation delay of 36ns and is RoHS compliant.
Texas Instruments CD74HC237NSR technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOP |
| Contact Plating | Gold |
| Height | 2mm |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 36ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 1.95mm |
| Turn-On Delay Time | 270ns |
| Weight | 0.007079oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC237NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
