
CMOS 3-to-8 decoder/driver IC with true, non-inverting outputs. Features 3 input lines and 8 output lines, operating from a 2V to 6V supply. Offers a high level output current of 5.2mA and a low level output current of 5.2mA. This surface mount component has a propagation delay of 270ns and a quiescent current of 8uA. Designed for a wide operating temperature range of -55°C to 125°C, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 1620 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 270ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
