
3-to-8 line decoder demultiplexer with address latches, featuring CMOS technology for high-speed operation. This integrated circuit offers 8 non-inverting outputs from 3 input lines, with a propagation delay of 36ns. Designed for surface mounting in a 16-TSSOP package, it operates across a wide temperature range of -55°C to 125°C with a supply voltage from 2V to 6V. The device includes address latches and is RoHS compliant.
Texas Instruments CD74HC237PWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Latch, Demux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 36ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 270ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC237PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
