
High-speed 3-to-8 decoder/demultiplexer IC featuring CMOS technology. This single, non-inverting element offers 3 input lines and 8 output lines, with independent circuits for versatile application. Operating across a wide temperature range of -55°C to 125°C, it supports supply voltages from 2V to 6V. The surface-mount TSSOP package facilitates integration, with a propagation delay of 36ns and output currents of 5.2mA (high and low).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC237PWTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Latch |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 36ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 270ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC237PWTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
