
High-speed 3-to-8 decoder/demultiplexer IC featuring CMOS technology. Operates with a single supply voltage range of 2V to 6V and offers a bandwidth of 28MHz. This surface mount component, packaged in a 16-pin SOIC with gold contact plating, provides 8 non-inverting outputs from 3 input lines. It boasts a propagation delay of 30ns and a low quiescent current of 8uA, with a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments CD74HC238M96G4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 265ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
No datasheet is available for this part.
