
3-to-8 line demultiplexer/decoder IC, featuring true, non-inverting outputs. This CMOS device operates with a supply voltage range of 2V to 6V and offers a propagation delay of 30ns. It supports a low level output current of 5.2mA and a high level output current of -5.2mA. Packaged in a 16-pin SOIC (SOIC-16) for surface mounting, it functions across an extended temperature range from -55°C to 125°C.
Texas Instruments CD74HC238ME4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 265ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC238ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
